
UPD70F3107AGJ-UEN-A | |
|---|---|
DigiKey Part Number | UPD70F3107AGJ-UEN-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPD70F3107AGJ-UEN-A |
Description | IC MCU 32BIT 256KB FLSH 144FLQFP |
Customer Reference | |
Detailed Description | V850E1 V850E/Mx1 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor V850E1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 144-LFQFP (20x20) |
Connectivity CSI, EBI/EMI, I2C, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 106 |

