
UPC1093G-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC1093G-E2-ATR-ND - Tape & Reel (TR) 559-UPC1093G-E2-ACT-ND - Cut Tape (CT) 559-UPC1093G-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC1093G-E2-A |
Description | IC VREF SHUNT 2.495V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA 8-SOP |
Datasheet | Datasheet |
Category | Tolerance ±2% |
Manufacturer Renesas Electronics Corporation | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 36V |
Part Status Obsolete | Current - Cathode 1 mA |
Reference Type Shunt | Operating Temperature -20°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Output (Max) 36 V | Supplier Device Package 8-SOP |
Current - Output 150 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPC1093G-E1-A | Renesas Electronics Corporation | 4 801 | 559-UPC1093G-E1-ACT-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,43228 € | 1 080,70 € |
| 5 000 | 0,42183 € | 2 109,15 € |
| 7 500 | 0,41660 € | 3 124,50 € |
| 12 500 | 0,41080 € | 5 135,00 € |
| 17 500 | 0,40741 € | 7 129,68 € |
| Unit Price without VAT: | 0,43228 € |
|---|---|
| Unit Price with VAT: | 0,51874 € |

