
UPA801T-T1-A | |
|---|---|
DigiKey Part Number | 2156-UPA801T-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPA801T-T1-A |
Description | RF TRANS 2 NPN 12V 4.5GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 12V 100mA 4.5GHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Renesas Electronics Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 7mA, 3V |
Packaging Bulk | Current - Collector (Ic) (Max) 100mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Frequency - Transition 4.5GHz | Supplier Device Package SOT-363 |
Noise Figure (dB Typ @ f) 1.2dB @ 1GHz | Base Product Number |
Gain 9dB |
| Bulk: | 31119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,57792 € | 256,02 € |
| Unit Price without VAT: | 0,57792 € |
|---|---|
| Unit Price with VAT: | 0,69350 € |

