
TW9966AT-LC1-GR | |
|---|---|
DigiKey Part Number | TW9966AT-LC1-GR-ND |
Manufacturer | |
Manufacturer Product Number | TW9966AT-LC1-GR |
Description | IC DECODER VIDEO 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Video 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Applications Video |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case 128-LQFP |
Part Status Active | Supplier Device Package 128-LQFP (14x14) |
Type Video Decoder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 € | 11,11 € |
| 10 | 8,48100 € | 84,81 € |
| 24 | 7,87042 € | 188,89 € |
| 90 | 7,19978 € | 647,98 € |
| 270 | 6,80807 € | 1 838,18 € |
| 450 | 6,66404 € | 2 998,82 € |
| 990 | 6,47922 € | 6 414,43 € |
| Unit Price without VAT: | 11,11000 € |
|---|---|
| Unit Price with VAT: | 13,33200 € |


