
TW8835AT-LA2-GRHT | |
|---|---|
DigiKey Part Number | TW8835AT-LA2-GRHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW8835AT-LA2-GRHT |
Description | IC VIDEO PROCESSOR 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC I2C, SPI NTSC, PAL, SECAM 128-LQFP (14x20) Package |
Datasheet | Datasheet |
EDA/CAD Models | TW8835AT-LA2-GRHT Models |
Category | Standards NTSC, PAL, SECAM |
Manufacturer Renesas Electronics Corporation | Control Interface I2C, SPI |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 128-LQFP |
Function Processor | Supplier Device Package 128-LQFP (14x20) |
Applications Consumer Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,97088 € | 3 985,44 € |
| Unit Price without VAT: | 7,97088 € |
|---|---|
| Unit Price with VAT: | 9,56506 € |


