
TW8813-LB2-GR | |
---|---|
DigiKey Part Number | TW8813-LB2-GR-ND |
Manufacturer | |
Manufacturer Product Number | TW8813-LB2-GR |
Description | IC VIDEO LCD CONTROLLER 208QFP |
Customer Reference | |
Detailed Description | Video Controller IC Parallel, Serial NTSC, PAL, SECAM 208-PQFP (28x28) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Controller | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | Parallel, Serial | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP Exposed Pad | |
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |