
TSE2004GB2C0NCG8/B | |
|---|---|
DigiKey Part Number | 800-TSE2004GB2C0NCG8/B-ND |
Manufacturer | |
Manufacturer Product Number | TSE2004GB2C0NCG8/B |
Description | TEMPERATURE SENSOR |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) Internal Sensor I2C/SMBus Output 8-VFQFPN (2x3) |
Datasheet | Datasheet |
Category | Output Alarm No |
Manufacturer Renesas Electronics Corporation | Output Fan No |
Packaging Bulk | Voltage - Supply 2.2V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Function Temp Monitoring System (Sensor) | Mounting Type Surface Mount |
Sensor Type Internal | Package / Case 8-WFDFN Exposed Pad |
Accuracy ±2°C | Supplier Device Package 8-VFQFPN (2x3) |
Topology ADC (Sigma Delta), Control Logic, Register Bank | Base Product Number |
Output Type I2C/SMBus |

