
RTKA271084DE0000BU | |
|---|---|
DigiKey Part Number | 20-RTKA271084DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA271084DE0000BU |
Description | EVAL BOARD FOR RAA271084 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RAA271084 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | - | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RAA271084 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,79000 € | 337,79 € |
| Unit Price without VAT: | 337,79000 € |
|---|---|
| Unit Price with VAT: | 405,34800 € |

