
SLG47011-EV | |
|---|---|
DigiKey Part Number | 1695-SLG47011-EVTR-ND - Tape & Reel (TR) 1695-SLG47011-EVCT-ND - Cut Tape (CT) 1695-SLG47011-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG47011-EV |
Description | EXTENDED TEMP ANALOGPAK PROGRAMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Macrocells 18 |
Manufacturer Renesas Electronics Corporation | Number of I/O 13 |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-UFQFN |
Programmable Type OTP | Supplier Device Package 16-STQFN (2x2) |
Voltage Supply - Internal 1.71V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,24400 € | 31,10 € |
| 100 | 1,11180 € | 111,18 € |
| 250 | 1,04896 € | 262,24 € |
| 500 | 1,01102 € | 505,51 € |
| 1 000 | 0,97980 € | 979,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05362 € | 3 160,86 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |


