
SLG46531V | |
|---|---|
DigiKey Part Number | 1695-SLG46531VTR-ND - Tape & Reel (TR) 1695-SLG46531VCT-ND - Cut Tape (CT) 1695-SLG46531VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46531V |
Description | IC CPLD 17MC 20STQFN |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLG46531V Models |
Category | Number of Macrocells 17 |
Manufacturer Renesas Electronics Corporation | Number of I/O 17 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-UFQFN |
Programmable Type OTP | Supplier Device Package 20-STQFN (2x3) |
Voltage Supply - Internal 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01360 € | 25,34 € |
| 100 | 0,90220 € | 90,22 € |
| 250 | 0,84912 € | 212,28 € |
| 500 | 0,81714 € | 408,57 € |
| 1 000 | 0,79084 € | 790,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81934 € | 2 458,02 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

