
RV1S9062ACCSP-10YV#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9062ACCSP-10YV#KC0TR-ND - Tape & Reel (TR) 559-RV1S9062ACCSP-10YV#KC0CT-ND - Cut Tape (CT) 559-RV1S9062ACCSP-10YV#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9062ACCSP-10YV#KC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.54V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 5-LSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,90800 € | 9,08 € |
| 100 | 0,68330 € | 68,33 € |
| 500 | 0,58374 € | 291,87 € |
| 1 000 | 0,55118 € | 551,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50946 € | 1 528,38 € |
| 6 000 | 0,48826 € | 2 929,56 € |
| 9 000 | 0,47740 € | 4 296,60 € |
| 15 000 | 0,46516 € | 6 977,40 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

