
RTK500524TS90000BE | |
|---|---|
DigiKey Part Number | 559-RTK500524TS90000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK500524TS90000BE |
Description | RX24T R5F524T EVAL BRD W/O E1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX24T, R5F524T Renesas Starter Kit (RSK) RX24T without E1 RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RX24T, R5F524T |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD |
Part Status Active | Interconnect System Pmod |
Type MCU 32-Bit | Suggested Programming Environment CubeSuite+ |
Core Processor RX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,72000 € | 233,72 € |
| Unit Price without VAT: | 233,72000 € |
|---|---|
| Unit Price with VAT: | 280,46400 € |

