
RTK0ESXB10C00001BJ | |
|---|---|
DigiKey Part Number | 559-RTK0ESXB10C00001BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0ESXB10C00001BJ |
Description | RX23E-A RSSK DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX23E-A RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor RX |
Mfr | Utilized IC / Part RX23E-A |
Series | Mounting Type Fixed |
Packaging Tray | Contents Board(s), Accessories |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,85000 € | 291,85 € |
| Unit Price without VAT: | 291,85000 € |
|---|---|
| Unit Price with VAT: | 350,22000 € |

