Similar

RJH1CV5DPK-00#T0 | |
|---|---|
DigiKey Part Number | RJH1CV5DPK-00#T0-ND |
Manufacturer | |
Manufacturer Product Number | RJH1CV5DPK-00#T0 |
Description | IGBT TRENCH 1200V 50A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 50 A 245 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | RJH1CV5DPK-00#T0 Models |
Category | Input Type Standard |
Manufacturer Renesas Electronics Corporation | Gate Charge 72 nC |
Packaging Tube | Td (on/off) @ 25°C 42ns/105ns |
Part Status Obsolete | Test Condition 600V, 25A, 5Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 170 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 25A | Package / Case TO-3P-3, SC-65-3 |
Power - Max 245 W | Supplier Device Package TO-3P |
Switching Energy 1.9mJ (on), 1.5mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW25N120T2FKSA1 | Infineon Technologies | 877 | IKW25N120T2FKSA1-ND | 5,96000 € | Similar |


