Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RJL6018DPK-00#T0 | |
|---|---|
DigiKey Part Number | RJL6018DPK-00#T0-ND |
Manufacturer | |
Manufacturer Product Number | RJL6018DPK-00#T0 |
Description | MOSFET N-CH 600V 27A TO3P |
Customer Reference | |
Detailed Description | N-Channel 600 V 27A (Ta) 200W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | RJL6018DPK-00#T0 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3830 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-3P |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 265mOhm @ 13.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH22N60P | IXYS | 0 | IXFH22N60P-ND | 4,26773 € | Similar |
| IXFH26N60P | IXYS | 0 | 238-IXFH26N60P-ND | 9,23000 € | Similar |
| IXFH28N60P3 | IXYS | 0 | IXFH28N60P3-ND | 7,80000 € | Similar |
| IXFH30N60P | IXYS | 289 | IXFH30N60P-ND | 10,35000 € | Similar |
| IXFQ28N60P3 | IXYS | 42 | IXFQ28N60P3-ND | 7,27000 € | Similar |






