Similar
Similar

RJK5018DPK-00#T0 | |
|---|---|
DigiKey Part Number | RJK5018DPK-00#T0-ND |
Manufacturer | |
Manufacturer Product Number | RJK5018DPK-00#T0 |
Description | MOSFET N-CH 500V 35A TO3P |
Customer Reference | |
Detailed Description | N-Channel 500 V 35A (Ta) 200W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | RJK5018DPK-00#T0 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 104 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-3P |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 155mOhm @ 17.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTQ30N50L2 | IXYS | 0 | IXTQ30N50L2-ND | 10,98137 € | Similar |
| STW28NM50N | STMicroelectronics | 556 | 497-10718-5-ND | 7,54000 € | Similar |



