
RJK5002DPD-00#J2 | |
|---|---|
DigiKey Part Number | 559-RJK5002DPD-00#J2TR-ND - Tape & Reel (TR) 559-RJK5002DPD-00#J2CT-ND - Cut Tape (CT) 559-RJK5002DPD-00#J2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK5002DPD-00#J2 |
Description | MOSFET N-CH 500V 2.4A MP3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.4A (Ta) 30W (Tc) Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | RJK5002DPD-00#J2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package MP-3A |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 1.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52092 € | 1 562,76 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,58400 € |

