
RJK2075DPA-00#J5A | |
|---|---|
DigiKey Part Number | 559-RJK2075DPA-00#J5ATR-ND - Tape & Reel (TR) 559-RJK2075DPA-00#J5ACT-ND - Cut Tape (CT) 559-RJK2075DPA-00#J5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK2075DPA-00#J5A |
Description | MOSFET N-CHANNEL 200V 20A WPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 20A (Ta) 65W (Ta) Surface Mount WPAK(3F) (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | RJK2075DPA-00#J5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | WPAK(3F) (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11943 € | 3 358,29 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,33600 € |

