IGBT Trench 600 V 85 A 297.6 W Through Hole TO-247A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH60F6DPQ-A0#T0

DigiKey Part Number
RJH60F6DPQ-A0#T0-ND
Manufacturer
Manufacturer Product Number
RJH60F6DPQ-A0#T0
Description
IGBT TRENCH 600V 85A TO-247A
Customer Reference
Detailed Description
IGBT Trench 600 V 85 A 297.6 W Through Hole TO-247A
Datasheet
 Datasheet
EDA/CAD Models
RJH60F6DPQ-A0#T0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Renesas Electronics Corporation
Td (on/off) @ 25°C
58ns/131ns
Packaging
Tube
Test Condition
400V, 30A, 5Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
90 ns
IGBT Type
Trench
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
85 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.75V @ 15V, 45A
Supplier Device Package
TO-247A
Power - Max
297.6 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.