RJH60F5DPK-00#T0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 251
Unit Price: 3,98000 €
Datasheet
IGBT Trench 600 V 80 A 260.4 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH60F5DPK-00#T0

DigiKey Part Number
RJH60F5DPK-00#T0-ND
Manufacturer
Manufacturer Product Number
RJH60F5DPK-00#T0
Description
IGBT TRENCH 600V 80A TO-3P
Customer Reference
Detailed Description
IGBT Trench 600 V 80 A 260.4 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
RJH60F5DPK-00#T0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Renesas Electronics Corporation
Td (on/off) @ 25°C
53ns/105ns
Packaging
Tube
Test Condition
400V, 30A, 5Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
140 ns
IGBT Type
Trench
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
80 A
Package / Case
TO-3P-3, SC-65-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 40A
Supplier Device Package
TO-3P
Power - Max
260.4 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGA40T65SHDonsemi251FGA40T65SHD-ND3,98000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes