IGBT Trench 600 V 90 A 300 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH60D7DPK-00#T0

DigiKey Part Number
RJH60D7DPK-00#T0-ND
Manufacturer
Manufacturer Product Number
RJH60D7DPK-00#T0
Description
IGBT TRENCH 600V 90A TO-3P
Customer Reference
Detailed Description
IGBT Trench 600 V 90 A 300 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
RJH60D7DPK-00#T0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Renesas Electronics Corporation
Gate Charge
130 nC
Packaging
Tube
Td (on/off) @ 25°C
60ns/190ns
Part Status
Obsolete
Test Condition
300V, 50A, 5Ohm, 15V
IGBT Type
Trench
Reverse Recovery Time (trr)
100 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
90 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 50A
Package / Case
TO-3P-3, SC-65-3
Power - Max
300 W
Supplier Device Package
TO-3P
Switching Energy
1.1mJ (on), 600µJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.