RJE0617JSP-00#J0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE0621JSP-00#J0

DigiKey Part Number
559-RJE0621JSP-00#J0TR-ND - Tape & Reel (TR)
559-RJE0621JSP-00#J0CT-ND - Cut Tape (CT)
559-RJE0621JSP-00#J0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE0621JSP-00#J0
Description
ABU / MOSFET
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
P-Channel
Interface
On/Off
Voltage - Load
-3V ~ -12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
376mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31/03/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,01000 €9,01 €
106,80100 €68,01 €
1005,66590 €566,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,20751 €10 518,77 €
Manufacturers Standard Package
Unit Price without VAT:9,01000 €
Unit Price with VAT:10,81200 €