
RJE0623JSP-00#J0 | |
|---|---|
DigiKey Part Number | 559-RJE0623JSP-00#J0TR-ND - Tape & Reel (TR) 559-RJE0623JSP-00#J0CT-ND - Cut Tape (CT) 559-RJE0623JSP-00#J0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE0623JSP-00#J0 |
Description | ABU / MOSFET |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Typ) 445mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Latch Function |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature 150°C |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Type P-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-SOP |
Voltage - Load -3V ~ -12V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
Current - Output (Max) 1.5A |

