
RJE0617JSP-00#J0 | |
---|---|
DigiKey Part Number | 559-RJE0617JSP-00#J0TR-ND - Tape & Reel (TR) 559-RJE0617JSP-00#J0CT-ND - Cut Tape (CT) 559-RJE0617JSP-00#J0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE0617JSP-00#J0 |
Description | ABU / MOSFET |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | -3V ~ -12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 445mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,18000 € | 7,18 € |
10 | 5,64100 € | 56,41 € |
100 | 4,56470 € | 456,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,72821 € | 9 320,52 € |
Unit Price without VAT: | 7,18000 € |
---|---|
Unit Price with VAT: | 8,61600 € |