
RAA7881522GSU#AB0 | |
|---|---|
DigiKey Part Number | 20-RAA7881522GSU#AB0-ND |
Manufacturer | |
Manufacturer Product Number | RAA7881522GSU#AB0 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 115kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 1,84400 € | 18,44 € |
| 100 | 1,21360 € | 121,36 € |
| 980 | 0,88434 € | 866,65 € |
| 1 960 | 0,81830 € | 1 603,87 € |
| 2 940 | 0,78493 € | 2 307,69 € |
| 5 880 | 0,74366 € | 4 372,72 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,73200 € |

