


RAA7884QT4GSP#HB0 | |
|---|---|
DigiKey Part Number | 20-RAA7884QT4GSP#HB0TR-ND - Tape & Reel (TR) 20-RAA7884QT4GSP#HB0CT-ND - Cut Tape (CT) 20-RAA7884QT4GSP#HB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA7884QT4GSP#HB0 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RAA7884QT4GSP#HB0 Models |
Category | Data Rate 50Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,31600 € | 23,16 € |
| 25 | 2,10520 € | 52,63 € |
| 100 | 1,87780 € | 187,78 € |
| 250 | 1,77072 € | 442,68 € |
| 500 | 1,70666 € | 853,33 € |
| 1 000 | 1,66444 € | 1 664,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,59906 € | 3 997,65 € |
| 5 000 | 1,56597 € | 7 829,85 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,84000 € |



