
RAA489000ARGNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA489000ARGNP#HA0TR-ND - Tape & Reel (TR) 20-RAA489000ARGNP#HA0CT-ND - Cut Tape (CT) 20-RAA489000ARGNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA489000ARGNP#HA0 |
Description | BUCK-BOOST CHARGER WITH TCPCI, 5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 40-TQFN (5x5) |
Datasheet | Datasheet |
Category | Charge Current - Max 1.6A |
Manufacturer Renesas Electronics Corporation | Battery Pack Voltage 18.304V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 23.4V |
Part Status Active | Interface I2C, SMBus, USB |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 40-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 40-TQFN (5x5) |
Programmable Features Voltage | Base Product Number |
Fault Protection Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAA489000ARGNP#AA0 | Renesas Electronics Corporation | 0 | 20-RAA489000ARGNP#AA0-ND | 7,63400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 9,69300 € | 96,93 € |
| 25 | 8,98200 € | 224,55 € |
| 100 | 8,21050 € | 821,05 € |
| 250 | 7,84644 € | 1 961,61 € |
| 500 | 7,80208 € | 3 901,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,12162 € | 42 729,72 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,16800 € |

