
RAA271082A4HNP#MA0 | |
|---|---|
DigiKey Part Number | 20-RAA271082A4HNP#MA0TR-ND - Tape & Reel (TR) 20-RAA271082A4HNP#MA0CT-ND - Cut Tape (CT) 20-RAA271082A4HNP#MA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA271082A4HNP#MA0 |
Description | RAA271082 AUTOMOTIVE GRADE -1 PO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 24-SCQFN (4x4) |
Datasheet | Datasheet |
Category | w/Supervisor No |
Manufacturer Renesas Electronics Corporation | w/Sequencer Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 42V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | Grade Automotive |
Number of Outputs 4 | Qualification AEC-Q100 |
Frequency - Switching 2.2MHz | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 1 2.8V ~ 5.05V, 1A | Package / Case 24-TFQFN Exposed Pad |
Voltage/Current - Output 2 0.85V ~ 3.3V, 1A | Supplier Device Package 24-SCQFN (4x4) |
Voltage/Current - Output 3 0.85V ~ 3.3V, 1A | Base Product Number |
w/LED Driver No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAA271082A4HNP#HA0 | Renesas Electronics Corporation | 5 455 | 20-RAA271082A4HNP#HA0CT-ND | 3,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,51500 € | 25,15 € |
| 25 | 2,28880 € | 57,22 € |
| 100 | 2,04450 € | 204,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92960 € | 482,40 € |
| 500 | 1,86084 € | 930,42 € |
| 750 | 1,82652 € | 1 369,89 € |
| 1 250 | 1,78862 € | 2 235,78 € |
| 1 750 | 1,76653 € | 3 091,43 € |
| 2 500 | 1,74531 € | 4 363,27 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,15200 € |

