


RAA2124224GNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA2124224GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA2124224GNP#HA0CT-ND - Cut Tape (CT) 20-RAA2124224GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2124224GNP#HA0 |
Description | IC REG BUCK ADJ DL 22TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1.1A, 1.5A 22-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V, 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 22-TDFN (3x6) |
Voltage - Input (Min) 2.7V, 3V | Base Product Number |
Voltage - Input (Max) 5.5V, 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,49856 € | 8 991,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07800 € | 20,78 € |
| 25 | 1,90480 € | 47,62 € |
| 100 | 1,71410 € | 171,41 € |
| 250 | 1,62316 € | 405,79 € |
| 500 | 1,56838 € | 784,19 € |
| 1 000 | 1,52326 € | 1 523,26 € |
| 2 500 | 1,47564 € | 3 689,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,02880 € | 50,72 € |
| 100 | 1,80810 € | 180,81 € |
| 250 | 1,70436 € | 426,09 € |
| 500 | 1,64230 € | 821,15 € |
| 1 000 | 1,59943 € | 1 599,43 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,32400 € |



