
R7S910036CBA#BC0 | |
|---|---|
DigiKey Part Number | 559-R7S910036CBA#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S910036CBA#BC0 |
Description | IC MCU 32BIT ROMLESS 320LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F RZ/T1 Microcontroller IC 32-Bit 300MHz ROMless 320-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Number of I/O 209 |
Mfr | Program Memory Type ROMless |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Packaging Tray | Data Converters A/D 24x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-R4F | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 320-LFBGA (17x17) |
Speed 300MHz | Package / Case 320-FBGA |
Connectivity CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | Base Product Number |
Peripherals DMA, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,89000 € | 27,89 € |
| 10 | 22,61100 € | 226,11 € |
| 25 | 21,29120 € | 532,28 € |
| 100 | 21,20330 € | 2 120,33 € |
| Unit Price without VAT: | 27,89000 € |
|---|---|
| Unit Price with VAT: | 33,46800 € |

