


R7FS3A77C3A01CFM#BA1 | |
|---|---|
DigiKey Part Number | 559-R7FS3A77C3A01CFM#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A77C3A01CFM#BA1 |
Description | IC MCU 32BIT 1MB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 18x14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 7,68159 € | 9 832,44 € |
| Unit Price without VAT: | 7,68159 € |
|---|---|
| Unit Price with VAT: | 9,21791 € |

