
R7FS3A6783A01CFP#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FS3A6783A01CFP#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A6783A01CFP#BA0 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 25x14b SAR; D/A 1x8b, 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 84 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 4,89800 € | 48,98 € |
| 25 | 4,53560 € | 113,39 € |
| 100 | 4,13670 € | 413,67 € |
| 250 | 3,94668 € | 986,67 € |
| 720 | 3,78024 € | 2 721,77 € |
| 1 440 | 3,69515 € | 5 321,02 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,62000 € |

