
R7FS1JA783A01CNE#AC0 | |
---|---|
DigiKey Part Number | 559-R7FS1JA783A01CNE#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS1JA783A01CNE#AC0 |
Description | IC MCU 32BIT 256KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 Renesas Synergy™ S1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS1JA783A01CNE#AC0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x16b, 6x24b Sigma-Delta; D/A 2x8b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,67000 € | 5,67 € |
10 | 4,38500 € | 43,85 € |
25 | 4,06440 € | 101,61 € |
100 | 3,71140 € | 371,14 € |
260 | 3,58131 € | 931,14 € |
Unit Price without VAT: | 5,67000 € |
---|---|
Unit Price with VAT: | 6,80400 € |