R7FS1JA783A01CFJ#BA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 438
Unit Price: 6,15000 €
Datasheet
ARM® Cortex®-M23 Renesas Synergy™ S1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 Renesas Synergy™ S1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R7FS1JA783A01CFJ#BA0

DigiKey Part Number
559-R7FS1JA783A01CFJ#BA0-ND
Manufacturer
Manufacturer Product Number
R7FS1JA783A01CFJ#BA0
Description
IC MCU 32BIT 256KB FLASH 32LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 Renesas Synergy™ S1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 5x16b, 2x24b Sigma-Delta; D/A 2x8b, 1x12b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI
Supplier Device Package
32-LQFP (7x7)
Peripherals
DMA, PWM, WDT
Package / Case
32-LQFP
Number of I/O
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7FS1JA783A01CFJ#AA0Renesas Electronics Corporation438559-R7FS1JA783A01CFJ#AA0-ND6,15000 €Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 0003,73355 €7 467,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,73355 €
Unit Price with VAT:4,48026 €