
R7FS128783A01CNG#BA1 | |
|---|---|
DigiKey Part Number | 559-R7FS128783A01CNG#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS128783A01CNG#BA1 |
Description | SYNERGY MCU PLATFORM S128 256K 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ S128 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 10x14b SAR; D/A 3x8b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 32-HWQFN (5x5) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 24 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | 2,67005 € | 10 466,60 € |
| Unit Price without VAT: | 2,67005 € |
|---|---|
| Unit Price with VAT: | 3,20406 € |

