
R7FA8M1AHECFP#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA8M1AHECFP#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA8M1AHECFP#BA0 |
Description | MCU:RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M85 RA8M1 Microcontroller IC 32-Bit 360MHz 2MB (2M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 12K x 8 |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M85 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 360MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, Serial Sound, SmartCard, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals AES, DMA, LVD, POR, PWM, RSA, Temp Sensor, WDT | Package / Case 100-LQFP |
Number of I/O 70 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 10 | 10,77200 € | 107,72 € |
| 25 | 10,06200 € | 251,55 € |
| 100 | 9,28230 € | 928,23 € |
| 250 | 8,91060 € | 2 227,65 € |
| 720 | 8,58507 € | 6 181,25 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,33200 € |

