


R7FA6T3BB3CFJ#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6T3BB3CFJ#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T3BB3CFJ#AA0 |
Description | MCU RA6T3 ARM CM33 200MHZ 256K/4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T3 Microcontroller IC 32-Bit 200MHz 256KB (256K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 5x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, I3C, IrDA, MMC/SD, SCI, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 16 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,81700 € | 28,17 € |
| 25 | 2,59160 € | 64,79 € |
| 100 | 2,34350 € | 234,35 € |
| 250 | 2,22520 € | 556,30 € |
| 500 | 2,15388 € | 1 076,94 € |
| 1 000 | 2,09517 € | 2 095,17 € |
| 2 500 | 2,03322 € | 5 083,05 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,46400 € |

