Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R7FA6T2BD3CFM#BA1 | |
|---|---|
DigiKey Part Number | 559-R7FA6T2BD3CFM#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T2BD3CFM#BA1 |
Description | IC MCU 32BIT 512KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 18x12b SAR; D/A 4x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA6T2BD3CFM#AA0 | Renesas Electronics Corporation | 955 | 559-R7FA6T2BD3CFM#AA0-ND | 8,00000 € | Parametric Equivalent |
| R7FA6T2BD3CFM#AA1 | Renesas Electronics Corporation | 462 | 559-R7FA6T2BD3CFM#AA1-ND | 6,91000 € | Parametric Equivalent |
| R7FA6T2BD3CFM#BA0 | Renesas Electronics Corporation | 2 545 | 559-R7FA6T2BD3CFM#BA0-ND | 8,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 3,90735 € | 5 001,41 € |
| Unit Price without VAT: | 3,90735 € |
|---|---|
| Unit Price with VAT: | 4,68882 € |


