


PID100-251M | |
|---|---|
DigiKey Part Number | 495-PID100-251MTR-ND - Tape & Reel (TR) 495-PID100-251MCT-ND - Cut Tape (CT) 495-PID100-251MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID100-251M |
Description | FIXED IND 250UH 460MA 1.13 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Wirewound Inductor 460 mA 1.13Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PID100-251M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 645mA |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 1.13Ohm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27700 € | 12,77 € |
| 100 | 1,05030 € | 105,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,82238 € | 493,43 € |
| 1 200 | 0,77556 € | 930,67 € |
| 1 800 | 0,74944 € | 1 348,99 € |
| 3 000 | 0,74387 € | 2 231,61 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |


