
R7FA6M4AF3CBM#BC0 | |
|---|---|
DigiKey Part Number | 559-R7FA6M4AF3CBM#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M4AF3CBM#BC0 |
Description | MCU RA6 ARM CM33 200MHZ 1M/256K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 144-LFBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 144-LFBGA (7x7) |
Peripherals Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | Package / Case 144-LFBGA |
Number of I/O 109 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,30500 € | 63,05 € |
| 25 | 5,85800 € | 146,45 € |
| 100 | 5,47100 € | 547,10 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,72000 € |

