
R7FA4M1AB3CNE#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M1AB3CNE#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M1AB3CNE#BA0 |
Description | MCU RA4 ARM CM4 48MHZ 256K/32K Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F RA4M1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 14x14b SAR; D/A 2x8b, 1x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 36 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 328 | 2,55679 € | 8 509,00 € |
| Unit Price without VAT: | 2,55679 € |
|---|---|
| Unit Price with VAT: | 3,06815 € |

