ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2L1A92DFN#AA0

DigiKey Part Number
559-R7FA2L1A92DFN#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2L1A92DFN#AA0
Description
IC MCU 32BIT 128KB FLASH 80LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 17x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M23
Oscillator Type
External
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, SmartCard, UART/USART
Supplier Device Package
80-LFQFP (12x12)
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Package / Case
80-LQFP
Number of I/O
69
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,17700 €21,77 €
251,99640 €49,91 €
1191,77782 €211,56 €
3571,67221 €596,98 €
5951,63314 €971,72 €
1 0711,59464 €1 707,86 €
2 6181,54700 €4 050,05 €
5 1171,51835 €7 769,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,48000 €