ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2E2A74CNK#BA1

DigiKey Part Number
559-R7FA2E2A74CNK#BA1-ND
Manufacturer
Manufacturer Product Number
R7FA2E2A74CNK#BA1
Description
IC MCU 32BIT 64KB FLASH 24HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b SAR
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, I3C, SCI, SmartCard, SPI, UART/USART
Supplier Device Package
24-HWQFN (4x4)
Peripherals
AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Package / Case
24-WFQFN Exposed Pad
Number of I/O
19
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3 9200,94237 €3 694,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,94237 €
Unit Price with VAT:1,13084 €