
R7FA2E2A72DBY#HC1 | |
|---|---|
DigiKey Part Number | 559-R7FA2E2A72DBY#HC1TR-ND - Tape & Reel (TR) 559-R7FA2E2A72DBY#HC1CT-ND - Cut Tape (CT) 559-R7FA2E2A72DBY#HC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7FA2E2A72DBY#HC1 |
Description | IC MCU 32BIT 64KB FLASH 16WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 16-WLCSP (1.84x1.87) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 16-WLCSP (1.84x1.87) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 16-UFBGA, WLCSP |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08200 € | 10,82 € |
| 25 | 0,98360 € | 24,59 € |
| 100 | 0,87500 € | 87,50 € |
| 250 | 0,82324 € | 205,81 € |
| 500 | 0,79206 € | 396,03 € |
| 1 000 | 0,78021 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,74524 € | 1 490,48 € |
| 4 000 | 0,72784 € | 2 911,36 € |
| 6 000 | 0,71913 € | 4 314,78 € |
| 10 000 | 0,70947 € | 7 094,70 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,77600 € |

