
R7FA2E2A52DNK#UA1 | |
|---|---|
DigiKey Part Number | 559-R7FA2E2A52DNK#UA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E2A52DNK#UA1 |
Description | R7FA2E2A52DNK#UA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor ARM® Cortex®-M23 | Data Converters A/D 8x12b SAR |
Core Size 32-Bit | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I3C, SCI, SmartCard, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Supplier Device Package 24-HWQFN (4x4) |
Number of I/O 19 | Package / Case 24-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 0,77220 € | 378,38 € |
| Unit Price without VAT: | 0,77220 € |
|---|---|
| Unit Price with VAT: | 0,92664 € |

