
R7FA2E2A33CNJ#HA1 | |
|---|---|
DigiKey Part Number | 559-R7FA2E2A33CNJ#HA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7FA2E2A33CNJ#HA1 |
Description | IC MCU ARM 16KB FLASH 20HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 20-HWQFN (4x4) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-WFQFN Exposed Pad |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,66460 € | 1 661,50 € |
| Unit Price without VAT: | 0,66460 € |
|---|---|
| Unit Price with VAT: | 0,79752 € |

