
R7FA2E1A72DBU#BC0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A72DBU#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A72DBU#BC0 |
Description | IC MCU 32BIT 64KB FLASH 64VFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-VFBGA (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SmartCard, SPI, UART/USART | Supplier Device Package 64-VFBGA (4x4) |
Peripherals AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 64-VFBGA |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | 0,98455 € | 3 859,44 € |
| Unit Price without VAT: | 0,98455 € |
|---|---|
| Unit Price with VAT: | 1,18146 € |

