
R7FA2E1A53CNE#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A53CNE#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A53CNE#AA0 |
Description | IC MCU 32BIT 32KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SmartCard, SPI, UART/USART | Supplier Device Package 48-HWQFN (7x7) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39400 € | 13,94 € |
| 25 | 1,27120 € | 31,78 € |
| 100 | 1,13590 € | 113,59 € |
| 416 | 1,04214 € | 433,53 € |
| 832 | 1,00845 € | 839,03 € |
| 1 248 | 0,99159 € | 1 237,50 € |
| 2 912 | 0,96197 € | 2 801,26 € |
| 5 408 | 0,94438 € | 5 107,21 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,26800 € |

