ARM® Cortex®-M23 RA2A2 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 RA2A2 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R7FA2A2BD3CFM#AA1

DigiKey Part Number
559-R7FA2A2BD3CFM#AA1-ND
Manufacturer
Manufacturer Product Number
R7FA2A2BD3CFM#AA1
Description
MCU RA2A2 ARM CM23 48MHZ 512K/48
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2A2 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
48K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Active
Data Converters
A/D 1x12b SAR, 4x24b Sigma-Delta
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
39
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1603,62550 €580,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,62550 €
Unit Price with VAT:4,35060 €