
R7F7017603AFP-C#BA1 | |
|---|---|
DigiKey Part Number | 559-R7F7017603AFP-C#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7017603AFP-C#BA1 |
Description | IC MCU 32BIT 2MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S2 Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b, 16x12b |
Core Processor RH850G3KH | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 75 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| 10 | 11,74100 € | 117,41 € |
| 25 | 10,98320 € | 274,58 € |
| 100 | 10,14900 € | 1 014,90 € |
| 250 | 9,75152 € | 2 437,88 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,73600 € |

